Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.68000 | ¥43.68 |
10 | ¥39.68600 | ¥396.86 |
25 | ¥37.59120 | ¥939.78 |
40 | ¥36.71625 | ¥1,468.65 |
80 | ¥34.96863 | ¥2,797.49 |
230 | ¥30.59757 | ¥7,037.44 |
468 | ¥29.72335 | ¥13,910.53 |
1,404 | ¥25.35222 | ¥35,594.52 |
2,808 | ¥23.60380 | ¥66,279.47 |