44-TAN-1/4"X90YD | |
---|---|
DigiKey Part Number | 3M157335-ND |
Manufacturer | |
Manufacturer Product Number | 44-TAN-1/4"X90YD |
Description | TAPE ELECTRICAL TAN 1/4"X90YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Tan 0.25" (6.35mm) 1/4" X 270' (82m) 90 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film / Polyester Web | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 270' (82m) 90 yds | |
Color | Tan | |
Usage | Electrically Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.07000 | ¥70.07 |
10 | ¥67.06200 | ¥670.62 |
25 | ¥60.96760 | ¥1,524.19 |
50 | ¥57.91960 | ¥2,895.98 |
144 | ¥54.87090 | ¥7,901.41 |
288 | ¥53.66854 | ¥15,456.54 |