410M-2"X36YD | |
---|---|
DigiKey Part Number | 3M159198-ND |
Manufacturer | |
Manufacturer Product Number | 410M-2"X36YD |
Description | TAPE DBL SIDED OFFWHITE 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Off-White 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Paper | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Off-White | |
Usage | - | |
Temperature Range | 149°F (65°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.76000 | ¥597.76 |
24 | ¥562.61208 | ¥13,502.69 |
48 | ¥527.44833 | ¥25,317.52 |
72 | ¥492.28556 | ¥35,444.56 |
120 | ¥467.67142 | ¥56,120.57 |