.3MIC 3M261X SHEET 8.5X11" | |
---|---|
DigiKey Part Number | 3M158104-ND |
Manufacturer | |
Manufacturer Product Number | .3MIC 3M261X SHEET 8.5X11" |
Description | LAPP FILM ALUM OX 0.3U 11"X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 0.3µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.3µ | |
Color | White | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.83000 | ¥41.83 |
10 | ¥37.94900 | ¥379.49 |
25 | ¥35.94320 | ¥898.58 |
50 | ¥35.10660 | ¥1,755.33 |
200 | ¥33.43485 | ¥6,686.97 |
400 | ¥29.25545 | ¥11,702.18 |
600 | ¥28.41957 | ¥17,051.74 |
1,000 | ¥24.24020 | ¥24,240.20 |
2,600 | ¥22.56847 | ¥58,678.02 |