.3MIC 3M261X SHEET 3X6" | |
---|---|
DigiKey Part Number | .3MIC3M261XSHEET3X6"-ND |
Manufacturer | |
Manufacturer Product Number | .3MIC 3M261X SHEET 3X6" |
Description | LAPPING FILM ALUM OX 0.3U 6"X3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 0.3µ 3.00" (76.20mm) X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.3µ | |
Color | White | |
Width | 3.00" (76.20mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.30647 | ¥2,306.47 |