38102-F020-H00 FL | |
---|---|
DigiKey Part Number | 3M10678-ND |
Manufacturer | |
Manufacturer Product Number | 38102-F020-H00 FL |
Description | CONN SELF MATING 2POS IDC 20AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Self Mating Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 38102-F020-H00 FL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Self Mating | |
Contact Type | Non-Gender Specific | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥29.62840 | ¥2,962.84 |