3801/34 100 | |
---|---|
DigiKey Part Number | 19-3801/34100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/34 100 |
Description | CBL RIBN 34COND 0.05 GRAY FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
5 | ¥23.75200 | ¥118.76 |
10 | ¥21.59400 | ¥215.94 |
25 | ¥18.96440 | ¥474.11 |
50 | ¥17.19360 | ¥859.68 |
100 | ¥15.55320 | ¥1,555.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/964/34-strand-ribbon-gray-with-red_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/964/34-strand-ribbon-gray-with-red_tmb.jpg)