3801/09 100 | |
---|---|
DigiKey Part Number | 3M157987-100-ND |
Manufacturer | |
Manufacturer Product Number | 3801/09 100 |
Description | CBL RIBN 9COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.13000 | ¥518.13 |
5 | ¥412.05000 | ¥2,060.25 |
10 | ¥373.80500 | ¥3,738.05 |
25 | ¥328.59960 | ¥8,214.99 |
50 | ¥297.30540 | ¥14,865.27 |
100 | ¥269.48760 | ¥26,948.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/922/09-strand-ribbon-gray-with-red_tmb.jpg)