3770/14 100 | |
---|---|
DigiKey Part Number | 19-3770/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3770/14 100 |
Description | CBL RIBN 14COND 0.05 GRAY FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.45000 | ¥23.45 |
5 | ¥18.62200 | ¥93.11 |
10 | ¥16.93000 | ¥169.30 |
25 | ¥14.87080 | ¥371.77 |
50 | ¥13.48280 | ¥674.14 |
100 | ¥12.19610 | ¥1,219.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/386/MFG_3770%20Series_tmb.jpg)