3759/10 100 | |
---|---|
DigiKey Part Number | 3M157970-100-ND |
Manufacturer | |
Manufacturer Product Number | 3759/10 100 |
Description | CABLE RIBBON 10COND 0.05 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥15.09950 | ¥1,509.95 |
300 | ¥13.31540 | ¥3,994.62 |
500 | ¥12.04116 | ¥6,020.58 |
1,000 | ¥10.89435 | ¥10,894.35 |
2,500 | ¥9.62013 | ¥24,050.33 |
5,000 | ¥8.72821 | ¥43,641.05 |
10,000 | ¥8.28224 | ¥82,822.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/214/3759%5E10%20100SF_tmb.jpg)