Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.27000 | ¥28.27 |
5 | ¥23.51600 | ¥117.58 |
10 | ¥21.72100 | ¥217.21 |
25 | ¥19.52640 | ¥488.16 |
50 | ¥17.96560 | ¥898.28 |
100 | ¥16.57910 | ¥1,657.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/312/139/3754%5E40%28300%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/312/139/3754%5E40%28300%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/312/139/3754%5E40%28300%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/312/139/3754%5E40%28300%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/312/139/3754%5E40%28300%29_tmb.jpg)