Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 100 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.32000 | ¥58.32 |
5 | ¥48.40000 | ¥242.00 |
10 | ¥44.71800 | ¥447.18 |
25 | ¥40.03000 | ¥1,000.75 |
50 | ¥36.90660 | ¥1,845.33 |
100 | ¥33.92540 | ¥3,392.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/812/3754%5E100%7E300_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/812/3754%5E100%7E300_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/812/3754%5E100%7E300_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/812/3754%5E100%7E300_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/812/3754%5E100%7E300_tmb.jpg)