3659/09 100 | |
---|---|
DigiKey Part Number | 3M157963-100-ND |
Manufacturer | |
Manufacturer Product Number | 3659/09 100 |
Description | CABLE RIBBON 9COND 0.05 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 9 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.402" (10.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.02430 | ¥2,002.43 |
300 | ¥17.65840 | ¥5,297.52 |
500 | ¥15.96866 | ¥7,984.33 |
1,000 | ¥14.44779 | ¥14,447.79 |
2,500 | ¥12.75796 | ¥31,894.90 |
5,000 | ¥11.57511 | ¥57,875.55 |