3625/34 30M | |
---|---|
DigiKey Part Number | 3625/3430M-ND |
Manufacturer | |
Manufacturer Product Number | 3625/34 30M |
Description | CBL RIBN 34COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.339" (34.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,712.34000 | ¥1,712.34 |
5 | ¥1,360.76600 | ¥6,803.83 |
10 | ¥1,237.05300 | ¥12,370.53 |
25 | ¥1,087.30920 | ¥27,182.73 |
50 | ¥983.13460 | ¥49,156.73 |
100 | ¥846.40710 | ¥84,640.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/189/3625%5E34%20100MSF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/189/3625%5E34%20100MSF_tmb.jpg)