Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
Number of Positions | 26 | |
For Use With/Related Products | 2500 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥10.83900 | ¥108.39 |
25 | ¥10.38160 | ¥259.54 |
50 | ¥10.14880 | ¥507.44 |
100 | ¥9.68800 | ¥968.80 |
300 | ¥8.76533 | ¥2,629.60 |
500 | ¥8.07344 | ¥4,036.72 |
1,000 | ¥6.92008 | ¥6,920.08 |
2,500 | ¥6.45875 | ¥16,146.88 |