Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
Number of Positions | 24 | |
For Use With/Related Products | 2500 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.00700 | ¥130.07 |
25 | ¥12.45240 | ¥311.31 |
50 | ¥12.17720 | ¥608.86 |
100 | ¥11.62290 | ¥1,162.29 |
250 | ¥10.51600 | ¥2,629.00 |
500 | ¥9.68578 | ¥4,842.89 |
1,000 | ¥8.30203 | ¥8,302.03 |
3,000 | ¥7.74855 | ¥23,245.65 |