Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.82000 | ¥108.82 |
10 | ¥96.46300 | ¥964.63 |
25 | ¥92.75160 | ¥2,318.79 |
50 | ¥89.04000 | ¥4,452.00 |
100 | ¥84.09400 | ¥8,409.40 |
300 | ¥76.67390 | ¥23,002.17 |
500 | ¥71.72714 | ¥35,863.57 |
1,000 | ¥65.79109 | ¥65,791.09 |