3473-H600 | |
---|---|
DigiKey Part Number | 19-3473-H600-ND |
Manufacturer | |
Manufacturer Product Number | 3473-H600 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.91100 | ¥339.11 |
25 | ¥32.11760 | ¥802.94 |
50 | ¥31.37120 | ¥1,568.56 |
100 | ¥29.87670 | ¥2,987.67 |
250 | ¥26.14192 | ¥6,535.48 |
500 | ¥25.39518 | ¥12,697.59 |
1,000 | ¥21.66059 | ¥21,660.59 |