Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 24 | |
For Use With/Related Products | 4600 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥20.09700 | ¥200.97 |
25 | ¥19.03240 | ¥475.81 |
50 | ¥18.59040 | ¥929.52 |
100 | ¥17.70460 | ¥1,770.46 |
300 | ¥15.49177 | ¥4,647.53 |
500 | ¥15.04902 | ¥7,524.51 |
1,000 | ¥12.83599 | ¥12,835.99 |
2,500 | ¥11.95074 | ¥29,876.85 |