3448-45104 | |
---|---|
DigiKey Part Number | 3M15523-ND |
Manufacturer | |
Manufacturer Product Number | 3448-45104 |
Description | STRAIN RELIEF FOR 45104 SOCKET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 451 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-45104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | 451 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
558 | ¥13.60896 | ¥7,593.80 |