Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Pak 100, 3000 Series | |
Number of Positions | 60 | |
Features | - | |
Material | Polyester, Glass Filled | |
Color | Gray | |
Base Product Number |