Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 34 | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥24.28800 | ¥242.88 |
25 | ¥23.00440 | ¥575.11 |
50 | ¥22.47040 | ¥1,123.52 |
100 | ¥21.40010 | ¥2,140.01 |
300 | ¥18.72533 | ¥5,617.60 |
500 | ¥18.19022 | ¥9,095.11 |
1,000 | ¥15.51523 | ¥15,515.23 |
2,500 | ¥14.44520 | ¥36,113.00 |