3365/64 100 | |
---|---|
DigiKey Part Number | 3M157946-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/64 100 |
Description | CBL RIBN 64COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.66760 | ¥2,066.76 |
300 | ¥18.22553 | ¥5,467.66 |
500 | ¥16.48146 | ¥8,240.73 |
1,000 | ¥14.91174 | ¥14,911.74 |
2,500 | ¥13.16772 | ¥32,919.30 |
5,000 | ¥11.94687 | ¥59,734.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/670/3365^64_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/670/3365%5E64_tmb.jpg)