Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥641.72000 | ¥641.72 |
5 | ¥527.37400 | ¥2,636.87 |
10 | ¥483.20400 | ¥4,832.04 |
25 | ¥431.25040 | ¥10,781.26 |
50 | ¥394.87900 | ¥19,743.95 |
100 | ¥361.10460 | ¥36,110.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/679/3365%5E16_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/679/3365%5E16_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/679/3365%5E16_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/679/3365%5E16_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/679/3365%5E16_tmb.jpg)