3365/15 100SF | |
---|---|
DigiKey Part Number | 3365/15100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/15 100SF |
Description | CBL RIBN 15COND 0.05" GRAY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.51000 | ¥11.51 |
5 | ¥9.19200 | ¥45.96 |
10 | ¥8.34600 | ¥83.46 |
25 | ¥7.33400 | ¥183.35 |
50 | ¥6.64820 | ¥332.41 |
100 | ¥6.01420 | ¥601.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/622/272/3365%5E15_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/622/272/3365^15_tmb.jpg)