3305 50MMX100M | |
---|---|
DigiKey Part Number | 19-330550MMX100M-ND |
Manufacturer | |
Manufacturer Product Number | 3305 50MMX100M |
Description | 3M POLYESTER DELAMINATING TAPE 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wafer De-Taping Tape Rubber Adhesive Transparent 1.97" (50.00mm) X 328' (100m) 109.3 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Wafer De-Taping | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.97" (50.00mm) | |
Length | 328' (100m) 109.3 yds | |
Color | Transparent | |
Usage | Tape Removal | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥622.86167 | ¥74,743.40 |