Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | 1.969" (50.00mm) | |
Width - Outer Edges | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.307" (7.80mm) | |
Diameter - Barrel OD | 0.416" (10.57mm) | |
Diameter - Ring ID | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.01000 | ¥82.01 |
10 | ¥73.82000 | ¥738.20 |
25 | ¥69.54120 | ¥1,738.53 |
50 | ¥67.75800 | ¥3,387.90 |
100 | ¥65.97490 | ¥6,597.49 |
250 | ¥58.84248 | ¥14,710.62 |
500 | ¥55.27644 | ¥27,638.22 |
1,000 | ¥48.85718 | ¥48,857.18 |