Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Contact | |
For Use With/Related Products | 3M™ PGA Sockets | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Color | Gold | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.50100 | ¥55.01 |
25 | ¥5.27720 | ¥131.93 |
50 | ¥5.16400 | ¥258.20 |
100 | ¥4.93980 | ¥493.98 |
250 | ¥4.49076 | ¥1,122.69 |
500 | ¥4.04186 | ¥2,020.93 |
1,000 | ¥3.59269 | ¥3,592.69 |
3,000 | ¥3.25590 | ¥9,767.70 |