2522 | |
---|---|
DigiKey Part Number | 3M158770-ND |
Manufacturer | |
Manufacturer Product Number | 2522 |
Description | FIBER OPTIC FBR ORGANIZER TRAY |
Customer Reference | |
Detailed Description | Fiber Optic Small Fiber Splice Organizer Tray 4 FibrTube Transport Tubes, 4 Tray Retainers, 10 Cable Ties, Splice Tray, Tray Cover Included |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Small Fiber Splice Organizer Tray | |
Specifications | 250 Micron, 900 Micron or Ribbon Fiber Cables, 29.2cm x 10.9cm | |
Features | 4 FibrTube Transport Tubes, 4 Tray Retainers, 10 Cable Ties, Splice Tray, Tray Cover Included |