2510-29X25YD | |
---|---|
DigiKey Part Number | 2510-29X25YD-ND |
Manufacturer | |
Manufacturer Product Number | 2510-29X25YD |
Description | TAPE CLOTH TAPE YELLOW 29"X25YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cloth Tape Tape Adhesive Yellow 29.00" (736.60mm) X 75' (22.9m) 25 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cloth Tape | |
Adhesive | - | |
Backing, Carrier | Fabric | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 29.00" (736.60mm) | |
Length | 75' (22.9m) 25 yds | |
Color | Yellow | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 220°F (104°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,091.62000 | ¥12,091.62 |