228-4817-00-0602J | |
---|---|
DigiKey Part Number | 3M5001-ND |
Manufacturer | |
Manufacturer Product Number | 228-4817-00-0602J |
Description | CONN IC DIP SOCKET ZIF 28POS GLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, ZIF (ZIP), 0.4" (10.16mm) Row Spacing Socket Gold Connector |
Datasheet | Datasheet |
EDA/CAD Models | 228-4817-00-0602J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.4" (10.16mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Connector | |
Features | Closed Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.27000 | ¥264.27 |
10 | ¥231.41000 | ¥2,314.10 |
30 | ¥221.41033 | ¥6,642.31 |
50 | ¥214.26760 | ¥10,713.38 |
100 | ¥207.12430 | ¥20,712.43 |
250 | ¥195.69712 | ¥48,924.28 |