1U30A-MB2-SA2-200 | |
---|---|
DigiKey Part Number | 19-1U30A-MB2-SA2-200-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA2-200 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.41000 | ¥360.41 |
10 | ¥330.75700 | ¥3,307.57 |
25 | ¥318.03480 | ¥7,950.87 |
50 | ¥307.43420 | ¥15,371.71 |
100 | ¥290.47270 | ¥29,047.27 |
250 | ¥281.99200 | ¥70,498.00 |