1U30A-MB2-SA2-050 | |
---|---|
DigiKey Part Number | 19-1U30A-MB2-SA2-050-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA2-050 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.09000 | ¥332.09 |
10 | ¥290.82400 | ¥2,908.24 |
25 | ¥278.25640 | ¥6,956.41 |
50 | ¥269.28000 | ¥13,464.00 |
100 | ¥260.30330 | ¥26,030.33 |
250 | ¥245.94212 | ¥61,485.53 |