1U30A-MB2-SA1-A00 | |
---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-A00-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-A00 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 32.81' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 32.81' (10.0m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.10000 | ¥813.10 |
10 | ¥746.11500 | ¥7,461.15 |
25 | ¥717.41560 | ¥17,935.39 |
50 | ¥693.50180 | ¥34,675.09 |
100 | ¥655.23930 | ¥65,523.93 |