1U30A-MB2-SA1-150 | |
---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-150-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-150 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.39000 | ¥334.39 |
10 | ¥292.83600 | ¥2,928.36 |
25 | ¥280.18440 | ¥7,004.61 |
50 | ¥271.14520 | ¥13,557.26 |
100 | ¥262.10700 | ¥26,210.70 |
250 | ¥247.64580 | ¥61,911.45 |