1MIC 3M661X DLF 3MIL 6X6 IN | |
---|---|
DigiKey Part Number | 3M10752-ND |
Manufacturer | |
Manufacturer Product Number | 1MIC 3M661X DLF 3MIL 6X6 IN |
Description | LAPPING FILM DIAMOND 1U 6" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 1µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.34000 | ¥118.34 |
10 | ¥104.86300 | ¥1,048.63 |
25 | ¥100.83120 | ¥2,520.78 |
50 | ¥96.79820 | ¥4,839.91 |
100 | ¥91.41950 | ¥9,141.95 |
250 | ¥83.35340 | ¥20,838.35 |
500 | ¥77.97570 | ¥38,987.85 |
1,000 | ¥71.52261 | ¥71,522.61 |