17201BLK-ES | |
---|---|
DigiKey Part Number | 3M12117-ND |
Manufacturer | |
Manufacturer Product Number | 17201BLK-ES |
Description | MED PICTURE HANGING STRIPS BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strips | |
Color | Black | |
Size | Medium | |
Size / Dimension | 2.75" L x 0.75" W (69.9mm x 19.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
6 | ¥28.43667 | ¥170.62 |
12 | ¥27.69250 | ¥332.31 |
30 | ¥26.94333 | ¥808.30 |
54 | ¥26.35370 | ¥1,423.10 |