17053BN-ES | |
---|---|
DigiKey Part Number | 3M12074-ND |
Manufacturer | |
Manufacturer Product Number | 17053BN-ES |
Description | METALLIC COAT NICKEL LARGE HOOK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Nickel | |
Size | Large | |
Size / Dimension | 4.13" L x 1.63" W (104.9mm x 41.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.38000 | ¥61.38 |
5 | ¥59.73000 | ¥298.65 |
24 | ¥58.11292 | ¥1,394.71 |
48 | ¥53.26896 | ¥2,556.91 |
120 | ¥51.65483 | ¥6,198.58 |
264 | ¥46.81208 | ¥12,358.39 |
504 | ¥45.19796 | ¥22,779.77 |
1,008 | ¥43.58366 | ¥43,932.33 |