1700/50 100 | |
---|---|
DigiKey Part Number | 3M157884-50-ND |
Manufacturer | |
Manufacturer Product Number | 1700/50 100 |
Description | CBL RIBN 50COND TWIST-PAIR 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 50 (25 Pair Twisted) | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,779.98000 | ¥1,779.98 |
5 | ¥1,414.51800 | ¥7,072.59 |
10 | ¥1,285.92900 | ¥12,859.29 |
25 | ¥1,130.26280 | ¥28,256.57 |
50 | ¥1,021.97440 | ¥51,098.72 |