1700/36 100SF | |
---|---|
DigiKey Part Number | MC36F-50-ND |
Manufacturer | |
Manufacturer Product Number | 1700/36 100SF |
Description | CBL RIBN 36COND TWIST-PAIR 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 36 (18 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 36 (18 Pair Twisted) | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 1.800" (45.72mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,253.72000 | ¥1,253.72 |
5 | ¥1,026.83000 | ¥5,134.15 |
10 | ¥941.74200 | ¥9,417.42 |
25 | ¥833.94760 | ¥20,848.69 |
50 | ¥760.20240 | ¥38,010.12 |
100 | ¥754.52350 | ¥75,452.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/974/1700%5E36%20%28100SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/974/1700%5E36%20%28100SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/974/1700%5E36%20%28100SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/974/1700%5E36%20%28100SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/974/1700%5E36%20%28100SF%29_tmb.jpg)