1700/36 100 | |
---|---|
DigiKey Part Number | 1700/36100-ND |
Manufacturer | |
Manufacturer Product Number | 1700/36 100 |
Description | CABLE RIBBON 36COND TWIST-PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 36 (18 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 36 (18 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 1.800" (45.72mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥24.11700 | ¥2,411.70 |
300 | ¥21.26780 | ¥6,380.34 |
500 | ¥19.23252 | ¥9,616.26 |
1,000 | ¥17.40090 | ¥17,400.90 |
2,500 | ¥15.36573 | ¥38,414.32 |
5,000 | ¥13.94107 | ¥69,705.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/974/1700%5E36%20%28100SF%29_tmb.jpg)