1700/16BA 100 | |
---|---|
DigiKey Part Number | 19-1700/16BA100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/16BA 100 |
Description | CBL RIBN 16COND TWIST-PAIR FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 16 (8 Pair Twisted) | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.96000 | ¥23.96 |
5 | ¥19.04600 | ¥95.23 |
10 | ¥17.31900 | ¥173.19 |
25 | ¥15.20960 | ¥380.24 |
50 | ¥13.78920 | ¥689.46 |
100 | ¥12.47370 | ¥1,247.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/972/1700%5E16%20%28100SF%29_tmb.jpg)