165BR4A | |
---|---|
DigiKey Part Number | 19-165BR4A-ND |
Manufacturer | |
Manufacturer Product Number | 165BR4A |
Description | TAPE VINYL BROWN 3/4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Brown 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 60' (18.3m) 20 yds | |
Color | Brown | |
Usage | Insulating | |
Temperature Range | 32°F ~ 194°F (0°C ~ 90°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.96000 | ¥25.96 |
10 | ¥23.85200 | ¥238.52 |
25 | ¥22.81520 | ¥570.38 |
50 | ¥20.74000 | ¥1,037.00 |
100 | ¥19.70330 | ¥1,970.33 |
250 | ¥18.66652 | ¥4,666.63 |
500 | ¥17.62944 | ¥8,814.72 |
1,000 | ¥16.59235 | ¥16,592.35 |
5,000 | ¥14.51831 | ¥72,591.55 |