152240-0113GB | |
---|---|
DigiKey Part Number | 19-152240-0113GB-ND |
Manufacturer | |
Manufacturer Product Number | 152240-0113GB |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.75000 | ¥88.75 |
10 | ¥79.89000 | ¥798.90 |
25 | ¥75.25760 | ¥1,881.44 |
50 | ¥73.32840 | ¥3,666.42 |
125 | ¥71.39840 | ¥8,924.80 |
250 | ¥63.67984 | ¥15,919.96 |
500 | ¥59.82042 | ¥29,910.21 |
1,000 | ¥52.87352 | ¥52,873.52 |