Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥43.57800 | ¥435.78 |
25 | ¥41.27240 | ¥1,031.81 |
50 | ¥40.31340 | ¥2,015.67 |
125 | ¥38.39296 | ¥4,799.12 |
250 | ¥33.59388 | ¥8,398.47 |
500 | ¥32.63414 | ¥16,317.07 |
1,000 | ¥27.83501 | ¥27,835.01 |
2,500 | ¥25.91540 | ¥64,788.50 |