14T36-SZ6B-100-0HC | |
---|---|
DigiKey Part Number | MCA116-1-ND |
Manufacturer | |
Manufacturer Product Number | 14T36-SZ6B-100-0HC |
Description | CABLE ASSY 36POS MDR-MDR PLUG 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 3.28' (1.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 36 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥865.28000 | ¥865.28 |
10 | ¥794.03200 | ¥7,940.32 |
25 | ¥763.49440 | ¥19,087.36 |
50 | ¥738.04480 | ¥36,902.24 |
100 | ¥697.32570 | ¥69,732.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/271/128/MFG_14T36-SZ6B-200-0HC_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/228/713/14T36-SZ6B-100-0HC_tmb.jpg)