14B26-SZ3B-A00-03C | |
---|---|
DigiKey Part Number | MCA122-10-ND |
Manufacturer | |
Manufacturer Product Number | 14B26-SZ3B-A00-03C |
Description | MDR CAMERA CABLE 26POS M-M 10M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 32.81' (10.0m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,670.61000 | ¥1,670.61 |
10 | ¥1,548.09000 | ¥15,480.90 |
25 | ¥1,492.40440 | ¥37,310.11 |
50 | ¥1,481.26540 | ¥74,063.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/441/MFG_14B26-SZ3B-200-03C_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/479/766/MFG_14B26-SZ3B-500-03C_tmb.jpg)