Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 0.990" (25.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.73400 | ¥43.35 |
50 | ¥1.59440 | ¥79.72 |
100 | ¥1.53190 | ¥153.19 |
250 | ¥1.37532 | ¥343.83 |
500 | ¥1.31292 | ¥656.46 |
1,000 | ¥1.09412 | ¥1,094.12 |
3,000 | ¥1.00034 | ¥3,001.02 |