12MIC 3M261X DISC 8" | |
---|---|
DigiKey Part Number | 12MIC3M261XDISC8"-ND |
Manufacturer | |
Manufacturer Product Number | 12MIC 3M261X DISC 8" |
Description | LAPPING FILM ALUM OXIDE 12U 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 12µ X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 12µ | |
Color | Yellow | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.92966 | ¥7,464.83 |