1183 X 6" | |
---|---|
DigiKey Part Number | 3M1183D-1FT-ND |
Manufacturer | |
Manufacturer Product Number | 1183 X 6" |
Description | RF EMI SHIELDING SHEET 12" X 6" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1183 Tin-Plated Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Shielding Sheet | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |